49383 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 27
Unit Price: 23,97000 €
Datasheet
Tweezers Acid Resistant, Anti-Magnetic Pointed Fine 3 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic Pointed Fine 3 4.72" (120.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

49383

DigiKey Part Number
49383-ND
Manufacturer
Manufacturer Product Number
49383
Description
TWEEZER POINTED FINE 3 4.72"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Fine 3 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Fine
Manufacturer
Wiha
Tip Shape
Straight
Packaging
Bulk
Length - Overall
4.72" (120.0mm)
Part Status
Obsolete
Pattern Number
3
Features
Acid Resistant, Anti-Magnetic
Material
Stainless Steel
Tip Style
Pointed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
44531Wiha27431-1028-ND23,97000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes