49185 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aven Tools
In Stock: 564
Unit Price: 7,08000 €
Datasheet
Tweezers Serrated Flat Blunt PSF 4.92" (125.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Serrated Flat Blunt PSF 4.92" (125.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

49185

DigiKey Part Number
49185-ND
Manufacturer
Manufacturer Product Number
49185
Description
TWEEZER FLAT BLUNT PSF 4.92"
Customer Reference
Detailed Description
Tweezers Serrated Flat Blunt PSF 4.92" (125.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Blunt
Manufacturer
Wiha
Tip Shape
Straight
Packaging
Bulk
Length - Overall
4.92" (125.0mm)
Part Status
Obsolete
Pattern Number
PSF
Features
Serrated
Material
Carbon Steel, Nickel Plated
Tip Style
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
18049USAAven Tools564243-1270-ND7,08000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes