49159 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aven Tools
In Stock: 5
Unit Price: 7,03000 €
Datasheet
Tweezers Acid Resistant, Anti-Magnetic, Guide Pin, Serrated Pointed Fine 22 6.10" (155.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic, Guide Pin, Serrated Pointed Fine 22 6.10" (155.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

49159

DigiKey Part Number
49159-ND
Manufacturer
Manufacturer Product Number
49159
Description
TWEEZER POINTED FINE 22 6.10"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, Guide Pin, Serrated Pointed Fine 22 6.10" (155.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Fine
Manufacturer
Wiha
Tip Shape
Straight
Packaging
Bulk
Length - Overall
6.10" (155.0mm)
Part Status
Obsolete
Pattern Number
22
Features
Acid Resistant, Anti-Magnetic, Guide Pin, Serrated
Material
Stainless Steel
Tip Style
Pointed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
18040USAAven Tools5243-1524-ND7,03000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes