49150 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 42
Unit Price: 31,15000 €
Datasheet
Tweezers Guide Pin, Locking Pointed Fine 20S 5.91" (150.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Guide Pin, Locking Pointed Fine 20S 5.91" (150.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

49150

DigiKey Part Number
49150-ND
Manufacturer
Manufacturer Product Number
49150
Description
TWEEZER POINTED FINE 20S 5.91"
Customer Reference
Detailed Description
Tweezers Guide Pin, Locking Pointed Fine 20S 5.91" (150.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Features
Guide Pin, Locking
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Angled
Length - Overall
5.91" (150.0mm)
Pattern Number
20S
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes