48700 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Apex Tool Group
In Stock: 73
Unit Price: 5,10000 €
Tweezers Acid Resistant, Anti-Magnetic Pointed Strong OO 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic Pointed Strong OO 4.72" (120.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

48700

DigiKey Part Number
48700-ND
Manufacturer
Manufacturer Product Number
48700
Description
TWEEZER POINTED STRONG OO 4.72"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Strong OO 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Strong
Manufacturer
Wiha
Tip Shape
Straight
Packaging
Bulk
Length - Overall
4.72" (120.0mm)
Part Status
Obsolete
Pattern Number
OO
Features
Acid Resistant, Anti-Magnetic
Material
Stainless Steel
Tip Style
Pointed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EROPAASAApex Tool Group73EROPAASA-ND5,10000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes