Tweezers Cutter Very Fine C7 4.53" (115.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Cutter Very Fine C7 4.53" (115.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

48307

DigiKey Part Number
48307-ND
Manufacturer
Manufacturer Product Number
48307
Description
TWEEZER CUT POINT VRY FINE 4.53"
Customer Reference
Detailed Description
Tweezers Cutter Very Fine C7 4.53" (115.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Features
-
Tip Style
Cutter
Tip Type
Very Fine
Tip Shape
Curved
Length - Overall
4.53" (115.0mm)
Pattern Number
C7
Material
Carbon Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.