48106 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 0
Unit Price: 16,92000 €
Datasheet
Handle, Blade Holding 6mm Drive 4.29" (109.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handle, Blade Holding 6mm Drive 4.29" (109.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

48106

DigiKey Part Number
48106-ND
Manufacturer
Manufacturer Product Number
48106
Description
HANDLE BLADE HOLDING 6MM 4.29"
Customer Reference
Detailed Description
Handle, Blade Holding 6mm Drive 4.29" (109.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Handle, Blade Holding
Tip Type
-
Tip Size
-
Drive Size
6mm
Length - Overall
4.29" (109.0mm)
Features
Demagnetizer, Magnetizer, Soft Grip
Weight
0.14 lb (63.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes