



47715 | |
|---|---|
DigiKey Part Number | 47715-ND |
Manufacturer | |
Manufacturer Product Number | 47715 |
Description | TWEEZER FLAT WAFER 36 4.92" |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Flat Wafer (Holding) 36 4.92" (125.0mm) |
Category | Tip Type Wafer (Holding) |
Manufacturer Wiha | Tip Shape Straight |
Packaging Bulk | Length - Overall 4.92" (125.0mm) |
Part Status Obsolete | Pattern Number 36 |
Features Acid Resistant, Anti-Magnetic | Material Stainless Steel |
Tip Style Flat |

