Wrench Set Wrench 5.5mm ~ 23mm Assorted Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrench Set Wrench 5.5mm ~ 23mm Assorted Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

47590

DigiKey Part Number
47590-ND
Manufacturer
Manufacturer Product Number
47590
Description
WRENCH SET 5.5-23MM ASSORTED
Customer Reference
Detailed Description
Wrench Set Wrench 5.5mm ~ 23mm Assorted Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Obsolete
Tool Type
Wrench Set
Measurement Type
Metric
End - Size
5.5mm ~ 23mm
Length
Assorted
Finish
Satin Chrome Finish
End Detail
Angled 70°
Torque
-
Features
Set of 10
Weight
4 lbs (1.8 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.