Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

47518

DigiKey Part Number
47518-ND
Manufacturer
Manufacturer Product Number
47518
Description
WRENCH BOX END 1/4X5/16" 6.69"
Customer Reference
Detailed Description
Box End Wrench 1/4" x 5/16" 6.69" (170.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
End - Size
1/4" x 5/16"
Manufacturer
Wiha
Length
6.69" (170.0mm)
Packaging
Box
Finish
Satin Chrome Finish
Part Status
Obsolete
End Detail
Angled 70°
Tool Type
Box End
Weight
0.12 lb (54.43 g)
Measurement Type
SAE (Standard)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.