Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

47505

DigiKey Part Number
47505-ND
Manufacturer
Manufacturer Product Number
47505
Description
WRENCH BOX END 12X13MM 8.5"
Customer Reference
Detailed Description
Box End Wrench 12mm x 13mm 8.50" (216.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
End - Size
12mm x 13mm
Manufacturer
Wiha
Length
8.50" (216.0mm)
Packaging
Box
Finish
Satin Chrome Finish
Part Status
Obsolete
End Detail
Angled 70°
Tool Type
Box End
Weight
0.26 lb (117.93 g)
Measurement Type
Metric
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.