46803 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Jonard Tools
In Stock: 21
Unit Price: 5,45000 €
Datasheet
#1 Phillips Screwdriver 7.32" (186.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#1 Phillips Screwdriver 7.32" (186.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

46803

DigiKey Part Number
431-1148-ND
Manufacturer
Manufacturer Product Number
46803
Description
SCREWDRIVER PHILLIPS #1 7.32"
Customer Reference
Detailed Description
#1 Phillips Screwdriver 7.32" (186.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Phillips
Manufacturer
Wiha
Size
#1
Series
Length - Blade
3.15" (80.0mm)
Packaging
Bulk
Length - Overall
7.32" (186.0mm)
Part Status
Obsolete
Features
Anti Cam Out, Black Tip, Chrome Finish, Ergonomic, Soft Grip
Tool Type
Screwdriver
Weight
0.13 lb (58.97 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDP-1Jonard Tools21K574-ND5,45000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes