



46790 | |
|---|---|
DigiKey Part Number | 46790-ND |
Manufacturer | |
Manufacturer Product Number | 46790 |
Description | SCREWDR SET HEX TORX 30PC |
Customer Reference | |
Detailed Description | Hex, Torx® Screwdriver Set 30 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Screwdriver Set | |
Tip Type | Hex, Torx® | |
Includes | Benchtop Stand, Bit Holder | |
Features | Ball End, Black Finish, Color Coded, Magnetic, Soft Grip | |
Weight | 9 lbs (4.1 kg) |

