



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Hex | |
Size | 10mm | |
Length - Blade | 7.87" (200.0mm) | |
Length - Overall | 12.56" (319.0mm) | |
Features | Ball End, Black Finish, Ergonomic, Soft Grip | |
Weight | 0.52 lb (235.87 g) |


