46780 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 1
Unit Price: 7,14000 €
Datasheet
8mm Hex Screwdriver 12.09" (307.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8mm Hex Screwdriver 12.09" (307.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

46780

DigiKey Part Number
46780-ND
Manufacturer
Manufacturer Product Number
46780
Description
SCREWDRIVER HEX 8MM 12.09"
Customer Reference
Detailed Description
8mm Hex Screwdriver 12.09" (307.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Hex
Size
8mm
Length - Blade
7.87" (200.0mm)
Length - Overall
12.09" (307.0mm)
Features
Ball End, Black Finish, Ergonomic, Soft Grip
Weight
0.34 lb (154.22 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes