46733 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Klein Tools, Inc.
In Stock: 1
Unit Price: 3,68000 €
Hex Key L-Key 2mm 3.31" (84.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key L-Key 2mm 3.31" (84.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

46733

DigiKey Part Number
46733-ND
Manufacturer
Manufacturer Product Number
46733
Description
HEX L-KEY 2MM 10PK
Customer Reference
Detailed Description
Hex Key L-Key 2mm 3.31" (84.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Size
2mm
Packaging
Box
Length - Overall
3.31" (84.0mm)
Part Status
Obsolete
Features
Ball End, Black Finish, Chamfered End
Tool Type
L-Key
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLM2Klein Tools, Inc.1BLM2-ND3,68000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes