Hex Key L-Key 1.5mm 3.11" (79.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key L-Key 1.5mm 3.11" (79.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

46732

DigiKey Part Number
46732-ND
Manufacturer
Manufacturer Product Number
46732
Description
HEX L-KEY 1.5MM 10PK
Customer Reference
Detailed Description
Hex Key L-Key 1.5mm 3.11" (79.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Size
1.5mm
Packaging
Box
Length - Overall
3.11" (79.0mm)
Part Status
Obsolete
Features
Ball End, Black Finish, Chamfered End
Tool Type
L-Key
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.