



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Hex | |
Size | 1/4" | |
Length - Blade | 5.91" (150.0mm) | |
Length - Overall | 10.00" (254.0mm) | |
Features | Ball End, Black Finish, Ergonomic, Soft Grip | |
Weight | 0.22 lb (99.79 g) |


