Tweezers Acid Resistant, Anti-Magnetic Flat Micro 12 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic Flat Micro 12 4.72" (120.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

46612

DigiKey Part Number
46612-ND
Manufacturer
Manufacturer Product Number
46612
Description
TWEEZER FLAT MICRO 12 4.72"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Flat Micro 12 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Micro
Manufacturer
Wiha
Tip Shape
Hook
Packaging
Bulk
Length - Overall
4.72" (120.0mm)
Part Status
Obsolete
Pattern Number
12
Features
Acid Resistant, Anti-Magnetic
Material
Stainless Steel
Tip Style
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.