



45832 | |
|---|---|
DigiKey Part Number | 45832-ND |
Manufacturer | |
Manufacturer Product Number | 45832 |
Description | 3K SEIRES SQUARE SCREWDRIVER #2 |
Customer Reference | |
Detailed Description | #2 Square Screwdriver 8.27" (210.0mm) |
Category | Tip Type Square |
Manufacturer Wiha | Size #2 |
Series | Length - Blade 3.94" (100.0mm) |
Packaging Bulk | Length - Overall 8.27" (210.0mm) |
Part Status Obsolete | Features Black Tip, Chrome Finish, Ergonomic, Impact Resistant, Soft Grip |
Tool Type Screwdriver | Weight 0.16 lb (72.57 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 662-4-INS | Klein Tools, Inc. | 4 | 1742-1616-ND | 23,27000 € | Similar |


