Side (Diagonal) Cutter Angled, 45° Flush 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side (Diagonal) Cutter Angled, 45° Flush 5.00" (127.0mm)
45821
45821
Wiha Tools USA

45821

DigiKey Part Number
431-1978-ND
Manufacturer
Manufacturer Product Number
45821
Description
CUTTER SIDE ANGLE 45DEG FLUSH 5"
Customer Reference
Detailed Description
Side (Diagonal) Cutter Angled, 45° Flush 5.00" (127.0mm)
Product Attributes
Filter Similar Products
Category
Shape
Angled, 45°
Manufacturer
Wiha
Cut Edge
Flush
Series
Length - Overall
5.00" (127.0mm)
Packaging
Bulk
Features
Black Finish, ESD Safe, Non-Slip, Soft Grips
Part Status
Obsolete
Capacity
18 AWG
Type
Side (Diagonal)
Weight
0.14 lb (63.5 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.