Electronics Pliers Round Nose 6.00" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electronics Pliers Round Nose 6.00" (152.4mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

45814

DigiKey Part Number
431-1596-ND
Manufacturer
Manufacturer Product Number
45814
Description
PLIERS ELEC ROUND NOSE 6.0"
Customer Reference
Detailed Description
Electronics Pliers Round Nose 6.00" (152.4mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Electronics
Tip Type
Round Nose
Tip Shape
Straight
Jaw Type
-
Features
Black Finish, ESD Safe, Non-Slip, Soft Grips
Length
6.00" (152.4mm)
Weight
0.17 lb (77.11 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.