45813 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Gedore Tools, Inc.
In Stock: 11
Unit Price: 50,35000 €
Datasheet
Electronics Pliers Bent Nose 6.00" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electronics Pliers Bent Nose 6.00" (152.4mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

45813

DigiKey Part Number
431-1595-ND
Manufacturer
Manufacturer Product Number
45813
Description
PLIERS ELEC BENT NOSE 6.0"
Customer Reference
Detailed Description
Electronics Pliers Bent Nose 6.00" (152.4mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Bent Nose
Manufacturer
Wiha
Tip Shape
Angled
Series
Features
Black Finish, ESD Safe, Non-Slip, Soft Grips
Packaging
Bulk
Length
6.00" (152.4mm)
Part Status
Obsolete
Weight
0.18 lb (81.65 g)
Tool Type
Electronics
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1829084Gedore Tools, Inc.112128-8352-3-ND50,35000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes