Tweezers Acid Resistant, Anti-Magnetic, Self Closing Pointed Extra Fine R5 4.13" (105.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic, Self Closing Pointed Extra Fine R5 4.13" (105.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

45805

DigiKey Part Number
45805-ND
Manufacturer
Manufacturer Product Number
45805
Description
TWEEZER POINT EXTRA FINE 4.13"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, Self Closing Pointed Extra Fine R5 4.13" (105.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Features
Acid Resistant, Anti-Magnetic, Self Closing
Tip Style
Pointed
Tip Type
Extra Fine
Tip Shape
Straight
Length - Overall
4.13" (105.0mm)
Pattern Number
R5
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.