Torx® Screwdriver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Torx® Screwdriver Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

45597

DigiKey Part Number
45597-ND
Manufacturer
Manufacturer Product Number
45597
Description
SCREWDRIVER SET TORX 11PC
Customer Reference
Detailed Description
Torx® Screwdriver Set 11 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Obsolete
Type
Screwdriver Set
Tip Type
Torx®
Includes
-
Features
Black Tip, Ergonomic, Impact Resistant, Soft Grip
Weight
1.7 lbs (771.1 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.