



45589 | |
|---|---|
DigiKey Part Number | 45589-ND |
Manufacturer | |
Manufacturer Product Number | 45589 |
Description | SCREWDRIVER SET TORX 14PC |
Customer Reference | |
Detailed Description | Torx® Screwdriver Set 14 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Screwdriver Set | |
Tip Type | Torx® | |
Includes | - | |
Features | Anti Cam Out, Black Finish, Ergonomic | |
Weight | 2.2 lbs (997.9 g) |

