



45556 | |
|---|---|
DigiKey Part Number | 45556-ND |
Manufacturer | |
Manufacturer Product Number | 45556 |
Description | PROTURN TORX SCREWDRIVER T45 |
Customer Reference | |
Detailed Description | T45 Torx® Screwdriver 9.45" (240.0mm) |
Category | Tip Type Torx® |
Manufacturer Wiha | Size T45 |
Series | Length - Blade 5.10" (130.0mm) |
Packaging Bag | Length - Overall 9.45" (240.0mm) |
Part Status Obsolete | Features Anti Cam Out, Black Tip, Ergonomic, Impact Resistant |
Tool Type Screwdriver | Weight 0.27 lb (122.47 g) |

