45531 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 189
Unit Price: 5,31000 €
Datasheet
Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

45531

DigiKey Part Number
431-2445-ND
Manufacturer
Manufacturer Product Number
45531
Description
SCREWDRIVER TORX T20 7.48"
Customer Reference
Detailed Description
T20 Torx® Screwdriver 7.48" (190.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Torx®
Manufacturer
Wiha
Size
T20
Series
Length - Blade
3.94" (100.0mm)
Packaging
Bulk
Length - Overall
7.48" (190.0mm)
Part Status
Obsolete
Features
Black Finish, Ergonomic, Impact Resistant
Tool Type
Screwdriver
Weight
0.11 lb (49.9 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
36278Wiha189431-1353-ND5,31000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes