Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

45522

DigiKey Part Number
45522-ND
Manufacturer
Manufacturer Product Number
45522
Description
SCREWDRIVER TORX T10 14.3"
Customer Reference
Detailed Description
T10 Torx® Screwdriver 14.30" (363.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Torx®
Manufacturer
Wiha
Size
T10
Series
Length - Blade
10.80" (275.0mm)
Packaging
Bulk
Length - Overall
14.30" (363.0mm)
Part Status
Obsolete
Features
Black Finish, Ergonomic, Impact Resistant
Tool Type
Screwdriver
Weight
0.13 lb (58.97 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.