



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T6 | |
Length - Blade | 1.97" (50.0mm) | |
Length - Overall | 5.08" (129.0mm) | |
Features | Black Finish, Ergonomic, Impact Resistant | |
Weight | 0.05 lb (22.68 g) |


