45235 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 0
Unit Price: 12,69000 €
Datasheet
Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

45235

DigiKey Part Number
45235-ND
Manufacturer
Manufacturer Product Number
45235
Description
SCREWDRIVER POZIDRIV #3 10.59"
Customer Reference
Detailed Description
#3 Pozidriv® Screwdriver 10.59" (269.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Pozidriv®
Manufacturer
Wiha
Size
#3
Series
Length - Blade
5.91" (150.0mm)
Packaging
Box
Length - Overall
10.59" (269.0mm)
Part Status
Obsolete
Features
Black Tip, Chrome Finish, Ergonomic, Soft Grip
Tool Type
Screwdriver
Weight
0.31 lb (140.61 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
31320Wiha031320-ND12,69000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes