



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Pozidriv® | |
Size | #0 | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | 5.75" (146.0mm) | |
Features | Black Tip, Chrome Finish, Ergonomic, Soft Grip | |
Weight | 0.06 lb (27.22 g) |


