Similar



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #2 | |
Length - Blade | 1.57" (40.0mm) | |
Length - Overall | 3.54" (90.0mm) | |
Features | Black Tip, Chrome Finish, Ergonomic, Soft Grip, Stubby Handle | |
Weight | 0.08 lb (36.29 g) |


