45142 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 95
Unit Price: 7,47000 €
Datasheet
#2 Phillips Screwdriver 8.58" (218.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#2 Phillips Screwdriver 8.58" (218.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

45142

DigiKey Part Number
45142-ND
Manufacturer
Manufacturer Product Number
45142
Description
SCREWDRIVER PHILLIPS #2 8.58"
Customer Reference
Detailed Description
#2 Phillips Screwdriver 8.58" (218.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Phillips
Manufacturer
Wiha
Size
#2
Series
Length - Blade
3.94" (100.0mm)
Packaging
Box
Length - Overall
8.58" (218.0mm)
Part Status
Obsolete
Features
Black Tip, Ergonomic, Impact Resistant, Soft Grip
Tool Type
Screwdriver
Weight
0.21 lb (95.25 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
31115Wiha95431-1218-ND7,47000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes