Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

45137

DigiKey Part Number
45137-ND
Manufacturer
Manufacturer Product Number
45137
Description
SCREWDRIVER PHILLIPS #1 7.36"
Customer Reference
Detailed Description
#1 Phillips Screwdriver 7.36" (187.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Phillips
Manufacturer
Wiha
Size
#1
Series
Length - Blade
3.15" (80.0mm)
Packaging
Box
Length - Overall
7.36" (187.0mm)
Part Status
Obsolete
Features
Black Tip, Ergonomic, Impact Resistant, Soft Grip
Tool Type
Screwdriver
Weight
0.13 lb (58.97 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.