



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.9mm x 6mm | |
Length - Blade | 7.87" (200.0mm) | |
Length - Overall | 12.50" (317.5mm) | |
Features | Black Tip, Chrome Finish, Ergonomic, Soft Grip | |
Weight | 0.25 lb (113.4 g) |

