



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.9mm x 6mm | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 8.58" (218.0mm) | |
Features | Black Tip, Ergonomic, Impact Resistant, Soft Grip | |
Weight | 0.2 lb (90.72 g) |

