45058 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 14
Unit Price: 6,60000 €
Datasheet
Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

45058

DigiKey Part Number
45058-ND
Manufacturer
Manufacturer Product Number
45058
Description
SCREWDRIVER SLOT 1X5.5MM 9.57"
Customer Reference
Detailed Description
1mm x 5.5mm Slotted Screwdriver 9.57" (243.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Wiha
Size
1mm x 5.5mm
Series
Length - Blade
4.92" (125.0mm)
Packaging
Box
Length - Overall
9.57" (243.0mm)
Part Status
Obsolete
Features
Black Tip, Ergonomic, Impact Resistant, Soft Grip
Tool Type
Screwdriver
Weight
0.19 lb (86.18 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
30220Wiha1430220-ND6,60000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes