


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.6mm x 3.5mm | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 7.76" (197.0mm) | |
Features | Black Tip, Cabinet Tip, Chrome Finish, Ergonomic, Soft Grip | |
Weight | 0.09 lb (40.82 g) |


