45050 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 21
Unit Price: 5,08000 €
Datasheet
Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

45050

DigiKey Part Number
45050W-ND
Manufacturer
Manufacturer Product Number
45050
Description
SCREWDRIVER SLOT 0.5X3MM 7.28"
Customer Reference
Detailed Description
0.5mm x 3mm Slotted Screwdriver 7.28" (185.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Wiha
Size
0.5mm x 3mm
Series
Length - Blade
3.94" (100.0mm)
Packaging
Box
Length - Overall
7.28" (185.0mm)
Part Status
Obsolete
Features
Black Tip, Cabinet Tip, Chrome Finish, Ergonomic, Soft Grip
Tool Type
Screwdriver
Weight
0.07 lb (31.75 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
30204Wiha2130204-ND5,08000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes