


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1mm x 4.5mm | |
Length - Blade | 7.87" (200.0mm) | |
Length - Overall | 12.05" (306.0mm) | |
Features | Black Tip, Chrome Finish, Ergonomic, Soft Grip | |
Weight | 0.16 lb (72.57 g) |

