44528 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Wiha
In Stock: 1
Unit Price: 31,75000 €
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Extra Fine 5BB 4.21" (107.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Extra Fine 5BB 4.21" (107.0mm)
44528
44528
Wiha Tools USA

44528

DigiKey Part Number
431-1973-ND
Manufacturer
Manufacturer Product Number
44528
Description
TWEEZER POINT EXTRA FINE 4.21"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Extra Fine 5BB 4.21" (107.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Extra Fine
Manufacturer
Wiha
Tip Shape
Bent
Packaging
Bulk
Length - Overall
4.21" (107.0mm)
Part Status
Obsolete
Pattern Number
5BB
Features
Acid Resistant, Anti-Magnetic, ESD Safe
Material
Stainless Steel
Tip Style
Pointed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
44573Wiha1431-44573-ND31,75000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes