44527 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 0
Unit Price: 35,96000 €
Datasheet
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Extra Fine 5ABB 4.61" (117.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Extra Fine 5ABB 4.61" (117.0mm)
44527
44527
Wiha Tools USA

44527

DigiKey Part Number
431-1720-ND
Manufacturer
Manufacturer Product Number
44527
Description
TWEEZER POINT EXTRA FINE 4.61"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Extra Fine 5ABB 4.61" (117.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Features
Acid Resistant, Anti-Magnetic, ESD Safe
Tip Style
Pointed
Tip Type
Extra Fine
Tip Shape
Bent
Length - Overall
4.61" (117.0mm)
Pattern Number
5ABB
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes