Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Cylindrical Barrel 58 4.61" (117.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Cylindrical Barrel 58 4.61" (117.0mm)
44524
44524
Wiha Tools USA

44524

DigiKey Part Number
431-1403-ND
Manufacturer
Manufacturer Product Number
44524
Description
TWEEZER CYLNDR BARREL 58 4.61"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Cylindrical Barrel 58 4.61" (117.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Barrel
Manufacturer
Wiha
Tip Shape
Bent
Packaging
Bulk
Length - Overall
4.61" (117.0mm)
Part Status
Obsolete
Pattern Number
58
Features
Acid Resistant, Anti-Magnetic, ESD Safe
Material
Stainless Steel
Tip Style
Cylindrical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.