43800 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aven Tools
In Stock: 649
Unit Price: 7,12000 €
Datasheet
Tweezers Flat Blunt 8 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Flat Blunt 8 4.72" (120.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

43800

DigiKey Part Number
43800-ND
Manufacturer
Manufacturer Product Number
43800
Description
TWEEZER FLAT BLUNT 8 4.72"
Customer Reference
Detailed Description
Tweezers Flat Blunt 8 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Features
-
Tip Style
Flat
Tip Type
Blunt
Tip Shape
Straight
Length - Overall
4.72" (120.0mm)
Pattern Number
8
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes