Tweezers Anti-Magnetic Pivot Pad Wafer (Holding) 77 4.92" (125.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Anti-Magnetic Pivot Pad Wafer (Holding) 77 4.92" (125.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

43779

DigiKey Part Number
43779-ND
Manufacturer
Manufacturer Product Number
43779
Description
TWEEZER PIVOT PAD WAFER 77 4.92"
Customer Reference
Detailed Description
Tweezers Anti-Magnetic Pivot Pad Wafer (Holding) 77 4.92" (125.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Features
Anti-Magnetic
Tip Style
Pivot Pad
Tip Type
Wafer (Holding)
Tip Shape
Straight
Length - Overall
4.92" (125.0mm)
Pattern Number
77
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.