Tweezers Acid Resistant, Anti-Magnetic, Silicon Covered Tips Flat Blunt 68 5.71" (145.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic, Silicon Covered Tips Flat Blunt 68 5.71" (145.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

43413

DigiKey Part Number
43413-ND
Manufacturer
Manufacturer Product Number
43413
Description
TWEEZER FLAT BLUNT 68 5.71"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, Silicon Covered Tips Flat Blunt 68 5.71" (145.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Features
Acid Resistant, Anti-Magnetic, Silicon Covered Tips
Tip Style
Flat
Tip Type
Blunt
Tip Shape
Straight
Length - Overall
5.71" (145.0mm)
Pattern Number
68
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.