Tweezers Self Closing Pointed R29B 6.30" (160.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Self Closing Pointed R29B 6.30" (160.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

43273

DigiKey Part Number
43273-ND
Manufacturer
Manufacturer Product Number
43273
Description
TWEEZER POINTED R29B 6.30"
Customer Reference
Detailed Description
Tweezers Self Closing Pointed R29B 6.30" (160.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Features
Self Closing
Tip Style
Pointed
Tip Type
-
Tip Shape
Bent
Length - Overall
6.30" (160.0mm)
Pattern Number
R29B
Material
Carbon Steel, Nickel Plated
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.