



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Excavator (Single Ended) | |
Tip Shape | Multi Angled | |
Length - Overall | 6.50" (165.0mm) | |
Features | Single Piece Construction | |
Material | Stainless Steel | |
Weight | 0.1 lb (45.36 g) |

