Hook (Single Ended) Curved Stainless Steel 6.10" (155.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hook (Single Ended) Curved Stainless Steel 6.10" (155.0mm) Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

43231

DigiKey Part Number
43231-ND
Manufacturer
Manufacturer Product Number
43231
Description
HOOK CURVED STN STEEL 6.1"
Customer Reference
Detailed Description
Hook (Single Ended) Curved Stainless Steel 6.10" (155.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Curved
Manufacturer
Wiha
Length - Overall
6.10" (155.0mm)
Packaging
Bulk
Features
Single Piece Construction, Sharp Tip
Part Status
Obsolete
Material
Stainless Steel
Tool Type
Hook (Single Ended)
Weight
0.1 lb (45.36 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.